Microsemi 1N3290AR technical specifications.
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N3290AR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.