The 1N3290R is a general purpose rectifier diode with a maximum repetitive reverse voltage of 300V and a forward current rating of 100A. It operates over a temperature range of -65°C to 200°C and is packaged in a 1-pin DO-8 metal package. The diode is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Forward Current | 100A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.6kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |