Rectifier Diode, 1 Phase, 1 Element, 150A, 400V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN
Checking distributor stock and pricing after the page loads.
| Forward Current | 100A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 50uA |
| Mount | Stud |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| Reverse Recovery Time | 500ns |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |