The 1N3341B Zener diode from Microsemi features a DO-5 hermetically sealed metal package with a single pin. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The diode is rated for a maximum power dissipation of 50W and has a Zener voltage of 105V with a tolerance of 5%. It is not RoHS compliant.
Microsemi 1N3341B technical specifications.
| Package/Case | DO-5 |
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 50W |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 105V |
| RoHS | Not Compliant |
No datasheet is available for this part.