The 1N4679C Zener Diode from Microsemi features a max operating temperature of 175 degrees Celsius and a min operating temperature of -65 degrees Celsius. It is a unidirectional silicon Zener diode with a power dissipation of 0.5 watts. The diode is packaged in a hermetic sealed glass DO-35 package with 2 pins. It is suitable for use in a variety of applications including voltage regulation and protection.
Microsemi 1N4679C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N4679C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.