The 1N4738G is a hermetically sealed zener diode with a zener voltage of 8.2V and a tolerance of 10%. It has a maximum power dissipation of 1W and can operate between -65°C and 175°C. The diode is available in a 2-pin DO-204AL package and is through-hole mounted. It is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N4738G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N4738G technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 4.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| Zener Voltage | 8.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4738G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.