The 1N4739CPE3/TR12 Zener Diode from Microsemi features an impedance of 5 ohms and a maximum operating temperature of 150°C. It can handle a maximum power dissipation of 1 watt and has a maximum reverse leakage current of 10 microamperes. This through-hole packaged device is available on tape and reel.
Sign in to ask questions about the Microsemi 1N4739CPE3/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N4739CPE3/TR12 technical specifications.
| Impedance | 5R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 2% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N4739CPE3/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.