This silicon zener diode features unidirectional polarity and a maximum power dissipation of 1W. It has a JEDEC package code of DO-41 and a 2-pin axial terminal position. The diode element material is silicon and the diode type is a zener diode. It is suitable for use in a variety of applications.
Sign in to ask questions about the Microsemi 1N4742A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N4742A technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-41 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Microsemi 1N4742A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.