
The 1N4745AG is a Zener diode with a Zener voltage of 16V and a tolerance of 5%. It has a maximum power dissipation of 1W and can operate between -65°C and 175°C. The diode is packaged in a hermetic sealed glass DO-204AL package with tin-lead plating and is available in bulk packaging. The diode has an impedance of 16R.
Microsemi 1N4745AG technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Lead |
| Impedance | 16R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 1W |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N4745AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
