This single zener diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse leakage current of 5uA and is packaged in a hermetically sealed glass MELF-2 package. The device is surface mountable and is not RoHS compliant.
Microsemi 1N4749UR-1 technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 24V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N4749UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.