The 1N4752AP/TR12 is a Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is available in a through hole package and is packaged on a tape and reel. It has an impedance of 45R and a Zener voltage of 33V with a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N4752AP/TR12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Impedance | 45R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Tolerance | 5% |
| Zener Voltage | 33V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N4752AP/TR12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.