
The 1N5187 is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 200V and a maximum reverse current of 2uA. The diode is mounted through a hole and has a reverse recovery time of 200ns. It is not RoHS compliant and is radiation hardened.
Sign in to ask questions about the Microsemi 1N5187 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5187 technical specifications.
| Package/Case | Axial |
| Forward Current | 3A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 80A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 200ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5187 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.