The 1N5221BUR-1 Zener Diode from Microsemi features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100uA. This diode is designed for surface mount applications and is available in a hermetically sealed, glass package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5221BUR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100uA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 2.4V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N5221BUR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.