Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 1N5231A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| Voltage Tolerance | 10% |
| Zener Voltage | 5.1V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5231A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.