The 1N5247BUR-1 Zener Diode from Microsemi operates over a temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a reverse leakage current of 100nA. This device is not RoHS compliant and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Zener Voltage | 17V |
| RoHS | Not CompliantYes |