Sign in to ask questions about the Microsemi 1N5300-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5300-1 technical specifications.
| Accuracy | 10% |
| Package/Case | DO-7 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Supply Voltage | 100V |
| Mount | Through Hole |
| Output Current | 1.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5300-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
