The 1N5353B Zener diode features a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 5W. It has a DC rated voltage of 16V and a Zener voltage of 16V. The diode is packaged in a T-case with a lead-free material, but it contains lead. It is available in a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | T |
| Impedance | 2.5R |
| Lead Free | Contains Lead |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Tolerance | 5% |
| DC Rated Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Not Compliant |