General purpose rectifier diode, featuring a 3A average rectified current and a 200V maximum reverse voltage. This silicon diode is hermetically sealed in an axial glass package with 2 pins, designed for through-hole mounting. It offers a reverse recovery time of 150ns.
Microsemi 1N5417 technical specifications.
| Average Rectified Current | 3A |
| Package/Case | Axial |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reverse Recovery Time | 150ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N5417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.