This general purpose rectifier diode is a single-element device with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage rating of 45V and a maximum reverse current of 1nA. The diode is packaged in a hermetic sealed glass package and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi 1N5819-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N5819-1 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-41 |
| Element Configuration | Single |
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1nA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N5819-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.