The 1N6008D is a hermetically sealed, glass DO-35 zener diode with a 22V zener voltage and 1% tolerance. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is rated for operation between -65°C and 175°C and is available in bulk packaging. The 1N6008D is not RoHS compliant and is radiation hardened.
Microsemi 1N6008D technical specifications.
| Package/Case | DO-35 |
| Impedance | 55R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 1% |
| Zener Voltage | 22V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6008D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.