The 1N6123AUS Zener diode from Microsemi features a maximum operating temperature of 175°C and a peak pulse current of 7.1A. It is packaged in a hermetically sealed, glass MELF package and is suitable for surface mount applications. The diode is not RoHS compliant and does not provide power line protection.
Sign in to ask questions about the Microsemi 1N6123AUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1N6123AUS technical specifications.
| Package/Case | MELF |
| Diode Type | ZENER |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Bulk |
| Peak Pulse Current | 7.1A |
| Power Line Protection | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6123AUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.