The 1N6466 is a unidirectional transient voltage suppressor diode with a reverse breakdown voltage of 33V. It features a peak pulse power rating of 500W and a peak pulse current rating of 63A. The device is designed for through-hole mounting and is available in a 2-pin GLASS E package. The 1N6466 operates over a temperature range of -55°C to 175°C and has a leakage current of 3nA. It is not RoHS compliant.
Microsemi 1N6466 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 47.5V |
| Leakage Current | 3nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 63A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Radiation Hardening | Yes |
| Reverse Breakdown Voltage | 33V |
| Reverse Standoff Voltage | 30.5V |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.