Microsemi 1N6627US technical specifications.
| Average Rectified Current | 1.75A |
| Forward Current | 1.75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 440V |
| Max Reverse Current | 2uA |
| Max Reverse Voltage (DC) | 440V |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 75A |
| Radiation Hardening | Yes |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N6627US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
