Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 417mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |