The 1N753A-1TR is a unidirectional silicon zener diode with a maximum operating temperature of 175°C and a maximum power dissipation of 0.48W. It is packaged in a hermetically sealed glass DO-35 package with 2 pins. The diode element is made of silicon and has a JEDEC package code of DO-204AH. It is suitable for use in a variety of applications where a reliable and high-temperature zener diode is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AH |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.48 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |