The 1N823AUR is a hermetically sealed, glass package Zener diode with a Zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and operates over a temperature range of -55°C to 175°C. The diode is packaged in a DO-213AA package and is suitable for surface mount applications.
Microsemi 1N823AUR technical specifications.
| Package/Case | DO-213AA |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N823AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.