This Zener diode has an impedance of 15 ohms and operates within a temperature range of -55°C to 175°C. It is designed for through-hole mounting and has a maximum power dissipation of 500 milliwatts. The device is not RoHS compliant.
Microsemi 1N825-1 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N825-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.