
The 1N825UR-1 is a hermetically sealed, glass, MELF-2 zener diode with a zener voltage of 6.55V and a tolerance of 5%. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a DO-213AA case and is suitable for surface mount applications. It is not RoHS compliant.
Microsemi 1N825UR-1 technical specifications.
| Package/Case | DO-213AA |
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.55V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N825UR-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
