This 82V surface mount zener diode operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 1W. It is RoHS compliant and available in bulk packaging. The device is not radiation hardened.
Sign in to ask questions about the Microsemi 1PMT4132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 1PMT4132 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT4132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.