
NPN Silicon Bipolar Junction Transistor (BJT) designed for small signal applications. Features a continuous collector current (I(C)) of 0.8A and a collector-emitter breakdown voltage (V(BR)CEO) of 50V. This hermetically sealed, ceramic CERSOT-3 packaged transistor has 3 terminals and a single element. Operates across a wide temperature range from -65°C to 200°C.
Sign in to ask questions about the Microsemi 2N2222AUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi 2N2222AUB technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Microsemi 2N2222AUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.