PNP Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a maximum collector current (I(C)) of 0.6A and a collector-emitter breakdown voltage (V(BR)CEO) of 60V. This hermetically sealed, ceramic CERSOT-3 packaged transistor offers a maximum operating temperature of 200°C and has 3 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi 2N2907AUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 200 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.21.00.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi 2N2907AUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.