
The MSCD100-12 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 1.2kV and a maximum reverse current of 5mA. The diode is packaged in a D-case and is mounted via screw on a chassis. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Microsemi MSCD100-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi MSCD100-12 technical specifications.
| Average Rectified Current | 100A |
| Package/Case | D |
| Forward Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 5mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 2.5kA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi MSCD100-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
