The A1020-CQ84B is a high-temperature, military-grade field programmable gate array (FPGA) from Microsemi, featuring 84 terminals and a quad terminal position. It operates within a temperature range of -55°C to 125°C and is available in the S-XQFP-F84 package type. The device has 69 inputs and 69 outputs, with a nominal supply voltage of 5V. It meets the screening levels of 38535Q/M, 38534H, and 883B.
Microsemi A1020-CQ84B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQFP-F84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.