The A1020-JQ84B is a quad 84-pin field programmable gate array (FPGA) from Microsemi, with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of S-XQCC-J84 and a terminal position of quad. The device operates at a nominal supply voltage of 5 volts and has 69 inputs and 69 outputs. It meets the screening level requirements of 38535Q/M, 38534H, and 883B.
Microsemi A1020-JQ84B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-J84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.