The A1020-PG84M is a microcontroller from Microsemi with an operating temperature range of -55 to 125 degrees Celsius. It features 84 terminals in a perpendicular terminal position and has a nominal supply voltage of 5 volts. The device has 69 inputs and 69 outputs, and its maximum clock frequency is 45 MHz.
Microsemi A1020-PG84M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 84 |
| Min Operating Temperature | -55 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-XPGA-P84 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 69 |
| Clock Frequency-Max | 45 |
| Number of Inputs | 69 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.