The A1020A-PL68C is a commercial grade field programmable gate array from Microsemi, featuring a 68-pin LCC-68 package and operating temperature range of 0 to 70°C. It has a nominal supply voltage of 5V, with a minimum of 4.75V and a maximum of 5.25V. The device has 69 inputs and 69 outputs, with a quad terminal position and a JEDEC package code of S-PQCC-J68. The package dimensions are 24.257mm in width and length.
Microsemi A1020A-PL68C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 68 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.257 |
| Length | 24.257 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.