The A1020A-PL84C is a field-programmable gate array (FPGA) from Microsemi, featuring a commercial temperature grade and a supply voltage of 5V. It has 84 terminals and a quad terminal position. The device operates within a temperature range of 0 to 70 degrees Celsius. It has 69 inputs and 69 outputs.
Microsemi A1020A-PL84C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Width | 29.337 |
| Length | 29.337 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Number of Outputs | 69 |
| Number of Inputs | 69 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.