The A1020B-1PL68C is a 57MHz Field Programmable Gate Array (FPGA) from Microsemi, packaged in a PLCC-68 package. It operates within a temperature range of 0°C to 70°C and is not RoHS compliant. The device has 547 logic blocks and 57 I/Os, with a propagation delay of 3.8ns. It is designed to operate on a 5V supply voltage, with a minimum supply voltage of 4.75V and a maximum supply voltage of 5.25V.
Sign in to ask questions about the Microsemi A1020B-1PL68C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1020B-1PL68C technical specifications.
| Package/Case | PLCC |
| Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 57 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 19 |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1020B-1PL68C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.