The A1020B-1PLG84C is a 2000-gate field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 57MHz and a supply voltage of 5V. It features a package quantity of 16 and is mounted using surface mount technology. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Microsemi A1020B-1PLG84C technical specifications.
| Package/Case | PLCC |
| Frequency | 57MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Package Quantity | 16 |
| Propagation Delay | 3.8ns |
| RoHS Compliant | Yes |
| Series | ACT™ 1 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1020B-1PLG84C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.