
The A1020B-VQ80C is a TQFP packaged FPGA with a maximum operating frequency of 48MHz. It features 547 logic blocks and 69 I/Os, making it suitable for a variety of applications. The device operates within a temperature range of 0 to 70°C and is powered by a 5V supply voltage. The A1020B-VQ80C is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1020B-VQ80C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1020B-VQ80C technical specifications.
| Package/Case | TQFP |
| Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2000 |
| Number of I/Os | 69 |
| Number of Logic Blocks (LABs) | 547 |
| Number of Logic Elements/Cells | 547 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 4.5ns |
| RoHS Compliant | No |
| Series | ACT™ 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1020B-VQ80C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
