The A1225XL-PL84I is an industrial-grade field programmable gate array (FPGA) with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 84 terminals in a quad terminal position and supports a clock frequency of up to 170 MHz. The device is packaged in a QCCJ, LDCC84,1.2SQ package type and is supplied with a nominal voltage of 5 volts.
Microsemi A1225XL-PL84I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 84 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J84 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 72 |
| Clock Frequency-Max | 170 |
| Number of Inputs | 72 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.