The A1225XLV-VQ100C is a commercial-grade field programmable gate array (FPGA) from Microsemi, featuring a quad package with 100 terminals. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal supply voltage of 3.3 volts. The device has 83 inputs and 83 outputs, with a maximum clock frequency of 115 MHz.
Microsemi A1225XLV-VQ100C technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Number of Outputs | 83 |
| Clock Frequency-Max | 115 |
| Number of Inputs | 83 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.