
The A1280A-PQ160I is a 75MHz FPGA with 8000 gates and 125 I/Os. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 5ns. The device is available in a 160-pin PQFP package and is not RoHS compliant. It is designed to operate with a supply voltage of 5V, with a maximum voltage of 5.5V and a minimum voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1280A-PQ160I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Frequency | 75MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 8000 |
| Number of I/Os | 125 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Logic Elements/Cells | 1232 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 5ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1280A-PQ160I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
