Microsemi A1280XL-PQ208I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G208 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 140 |
| Clock Frequency-Max | 143 |
| Number of Inputs | 140 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microsemi A1280XL-PQ208I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.