
The A1425A-1PQ100C is a 2500 gate field programmable gate array (FPGA) with 80 I/Os and 310 logic blocks. It operates at a maximum frequency of 150MHz and has a maximum operating temperature of 70°C. The device is supplied with a voltage between 4.75V and 5.25V and is mounted using surface mount technology. The FPGA is available in a PQFP-100 package quantity of 66.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1425A-1PQ100C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1425A-1PQ100C technical specifications.
| Package/Case | PQFP |
| Frequency | 150MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 2.6ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1425A-1PQ100C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
