
This Field Programmable Gate Array (FPGA) operates at a maximum frequency of 125MHz and has a maximum operating temperature of 85°C. It is designed to function within a supply voltage range of 4.5V to 5.5V. The device is mounted on the surface and features 310 logic blocks. It is available in a PQFP-160 package quantity of 24. The FPGA has a propagation delay of 3ns.
Microsemi A1425A-PQ160I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 100 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1425A-PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
