
The A1425A-PQG100I is a 2500-gate field-programmable gate array (FPGA) from Microsemi, operating at a frequency of 125MHz. It is packaged in a PQFP package and is designed to operate within a temperature range of -40°C to 85°C. The FPGA is powered by a 5V supply voltage and is compliant with RoHS regulations. It features 80 I/Os and 310 logic blocks, with a propagation delay of 3ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microsemi A1425A-PQG100I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1425A-PQG100I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 2500 |
| Number of I/Os | 80 |
| Number of Logic Blocks (LABs) | 310 |
| Number of Logic Elements/Cells | 310 |
| Operating Supply Voltage | 5V |
| Package Quantity | 66 |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| Series | ACT™ 3 |
| RoHS | Compliant |
Download the complete datasheet for Microsemi A1425A-PQG100I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.