
The A1440A-PQ160I is a Field Programmable Gate Array (FPGA) from Microsemi, operating at a maximum frequency of 125MHz. It is packaged in a PQFP package type, QFP160,1.2SQ, and is designed to operate within a temperature range of -40°C to 85°C. The device requires a supply voltage of 5V, with a maximum operating voltage of 5.5V and a minimum operating voltage of 4.5V. The A1440A-PQ160I is not RoHS compliant.
Microsemi A1440A-PQ160I technical specifications.
| Package/Case | PQFP |
| Frequency | 125MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Gates | 4000 |
| Number of I/Os | 131 |
| Number of Logic Blocks (LABs) | 564 |
| Number of Logic Elements/Cells | 564 |
| Operating Supply Voltage | 5V |
| Package Quantity | 24 |
| Propagation Delay | 3ns |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi A1440A-PQ160I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
