Sign in to ask questions about the Microsemi A1460A-1PG207B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microsemi A1460A-1PG207B technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 6000 |
| Number of I/Os | 168 |
| Number of Logic Blocks (LABs) | 848 |
| Number of Registers | 768 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Propagation Delay | 2.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ACT™ 3 |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi A1460A-1PG207B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.