Field Programmable Gate Array, 1866-Cell, CMOS, PQFP160,
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 160 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G160 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Outputs | 125 |
| Number of Inputs | 125 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |